TWCD127K025CCYZ0000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹4,493.84850
Datasheet

Similar


WEC
In Stock: 10
Unit Price: ₹7,569.50000
Datasheet
120 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 2.32Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCD127K025CCYZ0000

DigiKey Part Number
478-8753-ND
Manufacturer
Manufacturer Product Number
TWCD127K025CCYZ0000
Description
CAP TANT 120UF 10% 25V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 2.32Ohm
Datasheet
 Datasheet
EDA/CAD Models
TWCD127K025CCYZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.32Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
500 Hrs @ 200°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.375" Dia x 0.766" L (9.52mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
20₹5,314.30450₹1,06,286.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.