
TWCD157K030CCYZ0000 | |
|---|---|
DigiKey Part Number | 478-8754-ND |
Manufacturer | |
Manufacturer Product Number | TWCD157K030CCYZ0000 |
Description | CAP TANT 150UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 2.03Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCD157K030CCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.03Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 0.766" L (9.52mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,535.13000 | ₹6,535.13 |
| 12 | ₹5,500.92500 | ₹66,011.10 |
| 60 | ₹5,128.01000 | ₹3,07,680.60 |
| 108 | ₹5,028.54093 | ₹5,43,082.42 |