120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 2.76Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCE127K100CCYZ0000

DigiKey Part Number
478-7755-ND
Manufacturer
Manufacturer Product Number
TWCE127K100CCYZ0000
Description
CAP TANT 120UF 10% 100V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 2.76Ohm
Datasheet
 Datasheet
EDA/CAD Models
TWCE127K100CCYZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.76Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
500 Hrs @ 200°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹8,879.69000₹8,879.69
12₹7,589.53417₹91,074.41
60₹7,123.88333₹4,27,433.00
108₹6,999.75269₹7,55,973.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.