
VCAS06LC18X500RP | |
|---|---|
DigiKey Part Number | 478-VCAS06LC18X500RPTR-ND - Tape & Reel (TR) 478-VCAS06LC18X500RPCT-ND - Cut Tape (CT) 478-VCAS06LC18X500RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS06LC18X500RP |
Description | VARISTOR 32.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS06LC18X500RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.56000 | ₹26.56 |
| 10 | ₹18.50100 | ₹185.01 |
| 25 | ₹16.39400 | ₹409.85 |
| 100 | ₹14.10120 | ₹1,410.12 |
| 250 | ₹13.00180 | ₹3,250.45 |
| 500 | ₹12.34146 | ₹6,170.73 |
| 1,000 | ₹11.79706 | ₹11,797.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.19977 | ₹44,799.08 |
| 8,000 | ₹10.89017 | ₹87,121.36 |
| 12,000 | ₹10.73512 | ₹1,28,821.44 |
| 20,000 | ₹10.56331 | ₹2,11,266.20 |
| 28,000 | ₹10.46291 | ₹2,92,961.48 |
| 40,000 | ₹10.36636 | ₹4,14,654.40 |
