
W3A41A101KAT4A | |
|---|---|
DigiKey Part Number | 478-7585-2-ND - Tape & Reel (TR) 478-7585-1-ND - Cut Tape (CT) 478-7585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A41A101KAT4A |
Description | CAP ARRAY 100PF 100V NP0 0612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A41A101KAT4A Models |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 100pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.053" (1.35mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3A41A101KAT2A | KYOCERA AVX | 3,395 | 478-2876-1-ND | ₹0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.53000 | ₹42.53 |
| 10 | ₹25.99000 | ₹259.90 |
| 50 | ₹19.29900 | ₹964.95 |
| 100 | ₹17.24810 | ₹1,724.81 |
| 500 | ₹13.80414 | ₹6,902.07 |
| 1,000 | ₹12.74089 | ₹12,740.89 |
| 2,500 | ₹11.61868 | ₹29,046.70 |
| 5,000 | ₹10.94256 | ₹54,712.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹10.11150 | ₹1,51,672.50 |
| 30,000 | ₹9.70246 | ₹2,91,073.80 |
| 45,000 | ₹9.49750 | ₹4,27,387.50 |
| 75,000 | ₹9.27035 | ₹6,95,276.25 |