1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45C102M4T2A

DigiKey Part Number
478-13181-2-ND - Tape & Reel (TR)
478-13181-1-ND - Cut Tape (CT)
478-13181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45C102M4T2A
Description
CAP ARRAY 1000PF 50V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A45C102M4T2A Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Capacitance
1000pF
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Supplier Device Package
0612 (1632 Metric)
Voltage - Rated
50 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3A45C102MAT2AKYOCERA AVX3,101478-12991-1-ND₹32.62000Parametric Equivalent
In-Stock: 3,867
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹25.71900₹257.19
50₹19.12180₹956.09
100₹17.09960₹1,709.96
500₹13.68530₹6,842.65
1,000₹12.63229₹12,632.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.05326₹44,213.04
8,000₹10.46677₹83,734.16
12,000₹10.17288₹1,22,074.56
20,000₹9.84724₹1,96,944.80
28,000₹9.65683₹2,70,391.24
40,000₹9.47371₹3,78,948.40
Manufacturers Standard Package