
W3L1ZC105MAT1A | |
|---|---|
DigiKey Part Number | 478-2129-2-ND - Tape & Reel (TR) 478-2129-1-ND - Cut Tape (CT) 478-2129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3L1ZC105MAT1A |
Description | CAP CER 1UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3L1ZC105MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹106.88400 | ₹1,068.84 |
| 50 | ₹85.60060 | ₹4,280.03 |
| 100 | ₹77.31640 | ₹7,731.64 |
| 500 | ₹66.68576 | ₹33,342.88 |
| 1,000 | ₹63.24441 | ₹63,244.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹58.46210 | ₹1,16,924.20 |
| 4,000 | ₹58.10357 | ₹2,32,414.28 |
| 6,000 | ₹57.91821 | ₹3,47,509.26 |
| 10,000 | ₹56.86843 | ₹5,68,684.30 |
| 14,000 | ₹56.11195 | ₹7,85,567.30 |