Similar
Similar
Similar
Similar
Similar

DMC-20481NY-LY-BKE-BNN | |
|---|---|
DigiKey Part Number | 73-1342-ND |
Manufacturer | |
Manufacturer Product Number | DMC-20481NY-LY-BKE-BNN |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.50mm x 61.00mm x 15.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | - | |
Outline L x W x H | 98.50mm x 61.00mm x 15.60mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Yellow | |
Background Color | Green |




