


TCG075VGLCE-G00 | |
|---|---|
DigiKey Part Number | 73-13925-ND |
Manufacturer | |
Manufacturer Product Number | TCG075VGLCE-G00 |
Description | GRAPHIC DISPLAY TFT RGB 7.5" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 7.5" (190.50mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Category | Viewing Area 153.70mm W x 115.80mm H |
Manufacturer Kyocera International, Inc. | Backlight LED - White |
Packaging Bulk | Dot Pixels 640 x 480 (VGA) |
Part Status Active | Interface Parallel, 18-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.08mm W x 0.24mm H |
Diagonal Screen Size 7.5" (190.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,477.98000 | ₹25,477.98 |
| 20 | ₹21,789.35600 | ₹4,35,787.12 |