Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM-C4-GQ6-LC

DigiKey Part Number
5073-ACM-C4-GQ6-LC-ND
Manufacturer
Manufacturer Product Number
ACM-C4-GQ6-LC
Description
AC PEM C14 PANEL FLANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹861.04000₹861.04
10₹731.60300₹7,316.03
25₹685.73720₹17,143.43
50₹652.97300₹32,648.65
100₹621.80220₹62,180.22
250₹582.88960₹1,45,722.40
500₹555.09222₹2,77,546.11
1,000₹528.62647₹5,28,626.47
Manufacturers Standard Package