Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM-C4-N15BA-LC

DigiKey Part Number
5073-ACM-C4-N15BA-LC-ND
Manufacturer
Manufacturer Product Number
ACM-C4-N15BA-LC
Description
AC PEM C14 1.5MM PANEL SNAP-IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
No Breaker/Switch
Manufacturer
L-com
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.40mm x 19.80mm
Connector Style
IEC 320-C14
Panel Thickness
0.059" (1.50mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Number of Positions
3
Approval Agency
UL
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹722.19000₹722.19
Manufacturers Standard Package