
HG2458-7RDR-NM | |
|---|---|
DigiKey Part Number | 5073-HG2458-7RDR-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-7RDR-NM |
Description | ANTRUB DUCK 2.4/5.8GHZ 7DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/-c, ISM, Wi-Fi, WiMax Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi, 7dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 7.070" (179.58mm) | |
Applications | 802.11a/b/g/-c, ISM, Wi-Fi, WiMax | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,762.17000 | ₹9,762.17 |
| 10 | ₹8,185.64500 | ₹81,856.45 |
| 25 | ₹7,791.87800 | ₹1,94,796.95 |
| 100 | ₹7,359.30840 | ₹7,35,930.84 |