15.00' (4.57m) Power Cord Black NEMA N5-15P To IEC 320-C13, Right Angle SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMHN515C13RA-15-15F

DigiKey Part Number
5073-AMHN515C13RA-15-15F-ND
Manufacturer
Manufacturer Product Number
AMHN515C13RA-15-15F
Description
HG N5-15P TO RA C13, ANTIMICROBE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA N5-15P To IEC 320-C13, Right Angle SJTOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SJTOW
Wire Gauge
14 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 92
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,172.64000₹6,172.64
5₹5,693.85000₹28,469.25
10₹5,499.27900₹54,992.79
25₹5,252.03760₹1,31,300.94
50₹5,072.48680₹2,53,624.34
100₹4,899.04890₹4,89,904.89
Manufacturers Standard Package