Cable Assembly 65.6' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-DPDPA8K-020

DigiKey Part Number
5073-AOC-DPDPA8K-020-ND
Manufacturer
Manufacturer Product Number
AOC-DPDPA8K-020
Description
ARMORED DISPLAYPORT 1.4 TO DISPL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 65.6' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
65.6' (20.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,830.00000₹27,830.00
Manufacturers Standard Package