
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,059.52000 | ₹1,059.52 |
| 10 | ₹900.55000 | ₹9,005.50 |
| 25 | ₹844.07880 | ₹21,101.97 |
| 50 | ₹803.78520 | ₹40,189.26 |
| 100 | ₹765.42980 | ₹76,542.98 |
| 250 | ₹717.53592 | ₹1,79,383.98 |
| 500 | ₹683.31616 | ₹3,41,658.08 |
| 1,000 | ₹650.74393 | ₹6,50,743.93 |