Cable Gland Polyamide (PA66), Nylon 6/6 PG13 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-PG13

DigiKey Part Number
5073-ASR-PG13-ND
Manufacturer
Manufacturer Product Number
ASR-PG13
Description
CABLE GLAND 6-11MM PG13 POLYAMID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 PG13 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.433" (11.00mm)
Thread Size
PG13
Thread Length
0.371" (9.42mm)
Conduit Hub Size
-
Panel Hole Size
0.795" (20.2mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 952
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,258.94000₹1,258.94
10₹1,069.86800₹10,698.68
25₹1,002.83040₹25,070.76
50₹954.95140₹47,747.57
100₹909.38350₹90,938.35
250₹852.48416₹2,13,121.04
500₹811.83830₹4,05,919.15
1,000₹773.14281₹7,73,142.81
Manufacturers Standard Package