RF Ethernet 5.8GHz Ethernet 300Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL-AW58300HTP-PAIR

DigiKey Part Number
5073-AVL-AW58300HTP-PAIR-ND
Manufacturer
Manufacturer Product Number
AVL-AW58300HTP-PAIR
Description
5.8 GHZ OUTDOOR 300 MBPS
Customer Reference
Detailed Description
RF Ethernet 5.8GHz Ethernet 300Mbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Ethernet
Modulation or Protocol
-
Frequency
5.8GHz
Applications
Wireless
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
Antenna Included
Voltage - Supply
18V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.