
Category | Convert From (Adapter End) BNC Plug, Male Pin |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket |
Packaging Bag | Impedance 75 Ohms |
Part Status Active | Style Right Angle |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line), Right Angle |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,874.90000 | ₹1,874.90 |
| 10 | ₹1,593.48100 | ₹15,934.81 |
| 25 | ₹1,493.65960 | ₹37,341.49 |
| 50 | ₹1,422.37240 | ₹71,118.62 |
| 100 | ₹1,354.52370 | ₹1,35,452.37 |
| 250 | ₹1,269.79344 | ₹3,17,448.36 |
| 500 | ₹1,209.25608 | ₹6,04,628.04 |