Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIF5M

DigiKey Part Number
5073-BIF5M-ND
Manufacturer
Manufacturer Product Number
BIF5M
Description
TERMINATOR BNC M 50 OHM RG58
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
Green Cap
Body Material
-
Dielectric Material
Polyvinyl Chloride (PVC)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 307
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,316.72000₹1,316.72
10₹1,119.25700₹11,192.57
25₹1,049.12520₹26,228.13
50₹999.04720₹49,952.36
100₹951.38250₹95,138.25
250₹891.86084₹2,22,965.21
500₹849.33448₹4,24,667.24
1,000₹808.85262₹8,08,852.62
Manufacturers Standard Package