2.448GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.25dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF2400A

DigiKey Part Number
5073-BPF2400A-ND
Manufacturer
Manufacturer Product Number
BPF2400A
Description
FIL2.4GHZ 4-POLE FULLBAND OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.448GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.25dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Frequency
2.448GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
0.25dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
3.071" L x 3.071" W (78.00mm x 78.00mm)
Height (Max)
1.230" (31.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹35,341.72000₹35,341.72
10₹29,212.69300₹2,92,126.93
Manufacturers Standard Package