48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-CAT5-P1-4848

DigiKey Part Number
5073-BT-CAT5-P1-4848-ND
Manufacturer
Manufacturer Product Number
BT-CAT5-P1-4848
Description
INJDC PWR CAT5 48 VDC KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Midspan Injector
Voltage - Input
-
Number of Ports
1
Voltage - Output
48V
Current - Output
1 A
Power (Watts) - Per Port
48W
Compliance
-
Data Rate
-
Features
-
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Mounting Type
Chassis Mount
Size / Dimension
3.63" L x 1.44" W x 1.22" H (92.2mm x 36.6mm x 31.0mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 283
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹12,161.70000₹12,161.70
10₹10,689.08700₹1,06,890.87
25₹10,154.03120₹2,53,850.78
50₹9,767.10420₹4,88,355.21
Manufacturers Standard Package