
CA3A-90UMICB-3M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90UMICB-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90UMICB-3M |
Description | CA USB 3.0 STR A/90RU MICRO B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Up Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,287.15000 | ₹7,287.15 |
| 10 | ₹6,194.16700 | ₹61,941.67 |
| 25 | ₹5,806.68040 | ₹1,45,167.01 |
| 50 | ₹5,529.76900 | ₹2,76,488.45 |
| 100 | ₹5,266.19250 | ₹5,26,619.25 |