
CABLK90RA-LB-03M | |
---|---|
DigiKey Part Number | 5073-CABLK90RA-LB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90RA-LB-03M |
Description | CA USB 90RA A/90LA B BLK 0.3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹2,346.29000 | ₹2,346.29 |