
CABLK90UA-B-03M | |
|---|---|
DigiKey Part Number | 5073-CABLK90UA-B-03M-ND |
Manufacturer | |
Manufacturer Product Number | CABLK90UA-B-03M |
Description | CA USB 90UP A/STR B BLK 0.3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Up Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,932.68000 | ₹1,932.68 |