7 Position SATA Receptacle to Receptacle 2.00' (609.60mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CASATAL-24

DigiKey Part Number
5073-CASATAL-24-ND
Manufacturer
Manufacturer Product Number
CASATAL-24
Description
CBLSATA W/LATCH STR/STR 24""
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 2.00' (609.60mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female to Female
Manufacturer
L-com
Fastening Type
Latch Lock
Packaging
Bag
Cable Type
Flat
Part Status
Active
Length
2.00' (609.60mm)
Cable Connectors
SATA
Color
Red
Number of Positions
7
Shielding
Unshielded
Connector Type
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 128
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,764.01000₹1,764.01
10₹1,499.45600₹14,994.56
25₹1,405.54320₹35,138.58
50₹1,338.46780₹66,923.39
100₹1,274.60740₹1,27,460.74
250₹1,194.87936₹2,98,719.84
500₹1,137.91288₹5,68,956.44
Manufacturers Standard Package