
CASATAL-8 | |
|---|---|
DigiKey Part Number | 5073-CASATAL-8-ND |
Manufacturer | |
Manufacturer Product Number | CASATAL-8 |
Description | CBLSATA W/LATCH STR/STR 8"" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.667' (203.20mm, 8.000") Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.667' (203.20mm, 8.000") | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,320.45000 | ₹1,320.45 |
| 10 | ₹1,121.77300 | ₹11,217.73 |
| 25 | ₹1,051.54800 | ₹26,288.70 |
| 50 | ₹1,001.33940 | ₹50,066.97 |
| 100 | ₹953.55370 | ₹95,355.37 |
| 250 | ₹893.89604 | ₹2,23,474.01 |
| 500 | ₹851.27648 | ₹4,25,638.24 |
| 1,000 | ₹810.69770 | ₹8,10,697.70 |