
CAU3AX-05M | |
|---|---|
DigiKey Part Number | 5073-CAU3AX-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AX-05M |
Description | CBL USB 3.0 TYPE A M/F 0.5MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,249.28000 | ₹4,249.28 |
| 10 | ₹3,611.70300 | ₹36,117.03 |
| 25 | ₹3,385.59640 | ₹84,639.91 |
| 50 | ₹3,224.14240 | ₹1,61,207.12 |
| 100 | ₹3,070.41350 | ₹3,07,041.35 |
| 250 | ₹2,878.45216 | ₹7,19,613.04 |