
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,133.85000 | ₹3,133.85 |
| 10 | ₹2,663.25600 | ₹26,632.56 |
| 25 | ₹2,496.56480 | ₹62,414.12 |
| 50 | ₹2,377.47300 | ₹1,18,873.65 |
| 100 | ₹2,264.08430 | ₹2,26,408.43 |
| 250 | ₹2,122.49380 | ₹5,30,623.45 |