
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,208.28000 | ₹4,208.28 |
| 10 | ₹3,576.85100 | ₹35,768.51 |
| 25 | ₹3,352.98120 | ₹83,824.53 |
| 50 | ₹3,193.03700 | ₹1,59,651.85 |
| 100 | ₹3,040.79900 | ₹3,04,079.90 |
| 250 | ₹2,850.68648 | ₹7,12,671.62 |