USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUALB-2M

DigiKey Part Number
5073-CAUALB-2M-ND
Manufacturer
Manufacturer Product Number
CAUALB-2M
Description
CBLUSB A LATCH/STD B BLK 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,369.61000₹3,369.61
10₹2,863.69900₹28,636.99
25₹2,684.42760₹67,110.69
50₹2,556.35300₹1,27,817.65
100₹2,434.46560₹2,43,446.56
250₹2,282.23324₹5,70,558.31
Manufacturers Standard Package