
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,036.23000 | ₹1,036.23 |
| 10 | ₹880.70100 | ₹8,807.01 |
| 25 | ₹825.47880 | ₹20,636.97 |
| 50 | ₹786.07980 | ₹39,303.99 |
| 100 | ₹748.56310 | ₹74,856.31 |
| 250 | ₹701.72412 | ₹1,75,431.03 |
| 500 | ₹668.25544 | ₹3,34,127.72 |
| 1,000 | ₹636.39888 | ₹6,36,398.88 |