USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUZALB-2M

DigiKey Part Number
5073-CAUZALB-2M-ND
Manufacturer
Manufacturer Product Number
CAUZALB-2M
Description
CAUSB A LATCH/STD B LSZH 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,227.15000₹2,227.15
10₹1,892.88700₹18,928.87
25₹1,774.37320₹44,359.33
50₹1,689.70440₹84,485.22
100₹1,609.09860₹1,60,909.86
250₹1,508.46516₹3,77,116.29
500₹1,436.55352₹7,18,276.76
Manufacturers Standard Package