
CAVISU3AB-2M | |
|---|---|
DigiKey Part Number | 5073-CAVISU3AB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAVISU3AB-2M |
Description | CA USB3.0 A/B W/HDWARE 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,287.15000 | ₹7,287.15 |
| 10 | ₹6,194.16700 | ₹61,941.67 |
| 25 | ₹5,806.68040 | ₹1,45,167.01 |
| 50 | ₹5,529.76900 | ₹2,76,488.45 |
| 100 | ₹5,266.19250 | ₹5,26,619.25 |