Cable Assembly Coaxial BNC to BNC RG-142B 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC142B-1

DigiKey Part Number
5073-CC142B-1-ND
Manufacturer
Manufacturer Product Number
CC142B-1
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142B 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-142B
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Brown
Features
-
Operating Temperature
-70°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,373.22000₹4,373.22
10₹3,717.28300₹37,172.83
25₹3,484.59720₹87,114.93
50₹3,318.40940₹1,65,920.47
100₹3,160.18890₹3,16,018.89
250₹2,965.64444₹7,41,411.11
Manufacturers Standard Package