
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,786.03000 | ₹4,786.03 |
| 10 | ₹4,068.22100 | ₹40,682.21 |
| 25 | ₹3,813.58120 | ₹95,339.53 |
| 50 | ₹3,631.71940 | ₹1,81,585.97 |
| 100 | ₹3,458.55180 | ₹3,45,855.18 |
| 250 | ₹3,273.15824 | ₹8,18,289.56 |