Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGDVIMM-5

DigiKey Part Number
5073-CGDVIMM-5-ND
Manufacturer
Manufacturer Product Number
CGDVIMM-5
Description
CA DVI-D M/M W/FERR 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
5.0' (1.52m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 273
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,195.12000₹5,195.12
10₹4,416.08500₹44,160.85
25₹4,139.73200₹1,03,493.30
50₹3,942.32700₹1,97,116.35
100₹3,754.36140₹3,75,436.14
250₹3,519.65760₹8,79,914.40
Manufacturers Standard Package