USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGU2AB-3M

DigiKey Part Number
5073-CGU2AB-3M-ND
Manufacturer
Manufacturer Product Number
CGU2AB-3M
Description
CBLUSB 2.0 TYPE A/B 3.0MTR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Length
9.84' (3.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,777.06000₹1,777.06
10₹1,509.89300₹15,098.93
25₹1,415.27160₹35,381.79
50₹1,347.73040₹67,386.52
100₹1,283.44150₹1,28,344.15
250₹1,203.15800₹3,00,789.50
500₹1,145.79642₹5,72,898.21
Manufacturers Standard Package