
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 12.50' (3.81m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,174.62000 | ₹5,174.62 |
| 10 | ₹4,398.65900 | ₹43,986.59 |
| 25 | ₹4,123.40600 | ₹1,03,085.15 |
| 50 | ₹3,926.74620 | ₹1,96,337.31 |
| 100 | ₹3,739.52620 | ₹3,73,952.62 |
| 250 | ₹3,505.75796 | ₹8,76,439.49 |