D-Sub Cable Assembly DB15 Black, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPMS15MF-2.5

DigiKey Part Number
5073-CPMS15MF-2.5-ND
Manufacturer
Manufacturer Product Number
CPMS15MF-2.5
Description
CADB15M/F PWR #20 MOLD 2.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹12,153.32000₹12,153.32
10₹10,331.34500₹1,03,313.45
25₹9,685.19360₹2,42,129.84
50₹9,223.53160₹4,61,176.58
100₹9,070.49230₹9,07,049.23
Manufacturers Standard Package