
CS2N15MF-10 | |
|---|---|
DigiKey Part Number | 5073-CS2N15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2N15MF-10 |
Description | CBL DB15M/F DBL SHLD 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,481.20000 | ₹5,481.20 |
| 10 | ₹4,658.74100 | ₹46,587.41 |
| 25 | ₹4,367.18040 | ₹1,09,179.51 |
| 50 | ₹4,158.89120 | ₹2,07,944.56 |
| 100 | ₹3,960.64730 | ₹3,96,064.73 |