
CS2NB25MM-10 | |
|---|---|
DigiKey Part Number | 5073-CS2NB25MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2NB25MM-10 |
Description | CADB25M/M BLK DBL SHLD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,583.25000 | ₹9,583.25 |
| 10 | ₹8,617.56200 | ₹86,175.62 |