
CSM15MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSM15MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSM15MF-2.5 |
Description | CABLE DB15M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,020.04000 | ₹4,020.04 |
| 10 | ₹3,417.03700 | ₹34,170.37 |
| 25 | ₹3,203.17560 | ₹80,079.39 |
| 50 | ₹3,050.40640 | ₹1,52,520.32 |
| 100 | ₹2,904.96170 | ₹2,90,496.17 |
| 250 | ₹2,723.33104 | ₹6,80,832.76 |