D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM15MF-5

DigiKey Part Number
5073-CSM15MF-5-ND
Manufacturer
Manufacturer Product Number
CSM15MF-5
Description
CABLE DB15M/F MOLDED 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹7,084.93000₹7,084.93
10₹6,022.33200₹60,223.32
25₹5,645.50600₹1,41,137.65
50₹5,376.32900₹2,68,816.45
100₹5,120.03020₹5,12,003.02
Manufacturers Standard Package