
CSM37MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSM37MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSM37MF-10 |
Description | CABLE DB37M/F MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,160.07000 | ₹10,160.07 |
| 10 | ₹8,636.19900 | ₹86,361.99 |
| 25 | ₹8,095.96240 | ₹2,02,399.06 |
| 50 | ₹7,710.02320 | ₹3,85,501.16 |
| 100 | ₹7,456.04480 | ₹7,45,604.48 |