
CSM37MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSM37MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSM37MF-25 |
Description | CABLE DB37M/F MOLDED 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,335.39000 | ₹17,335.39 |
| 10 | ₹14,736.80700 | ₹1,47,368.07 |
| 25 | ₹13,815.27160 | ₹3,45,381.79 |
| 50 | ₹13,375.69480 | ₹6,68,784.74 |