
CSMNB9MM-5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MM-5 |
Description | CABLE DB9M/M MOLDED BLK 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,456.27000 | ₹3,456.27 |
| 10 | ₹2,937.68900 | ₹29,376.89 |
| 25 | ₹2,753.79520 | ₹68,844.88 |
| 50 | ₹2,622.44040 | ₹1,31,122.02 |
| 100 | ₹2,497.37550 | ₹2,49,737.55 |
| 250 | ₹2,341.21252 | ₹5,85,303.13 |