USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAB-5M

DigiKey Part Number
5073-CSMUAB-5M-ND
Manufacturer
Manufacturer Product Number
CSMUAB-5M
Description
CABLE USB TYPE A/B 5MTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
20 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Length
16.40' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 205
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,859.96000₹1,859.96
10₹1,580.86900₹15,808.69
25₹1,481.87880₹37,046.97
50₹1,411.16660₹70,558.33
100₹1,343.84710₹1,34,384.71
250₹1,259.78428₹3,14,946.07
500₹1,199.73452₹5,99,867.26
Manufacturers Standard Package