D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPL15MM-25

DigiKey Part Number
5073-CSPL15MM-25-ND
Manufacturer
Manufacturer Product Number
CSPL15MM-25
Description
CA DB15M/M PLAS ARMR 25'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
25.00' (7.62m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹12,153.32000₹12,153.32
10₹10,331.34500₹1,03,313.45
25₹9,685.19360₹2,42,129.84
50₹9,223.53160₹4,61,176.58
100₹9,070.49230₹9,07,049.23
Manufacturers Standard Package