
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,309.15000 | ₹2,309.15 |
| 10 | ₹1,962.49700 | ₹19,624.97 |
| 25 | ₹1,839.56600 | ₹45,989.15 |
| 50 | ₹1,751.80360 | ₹87,590.18 |
| 100 | ₹1,668.24370 | ₹1,66,824.37 |
| 250 | ₹1,563.90336 | ₹3,90,975.84 |
| 500 | ₹1,489.35642 | ₹7,44,678.21 |