Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL354MM-3

DigiKey Part Number
5073-CTL354MM-3-ND
Manufacturer
Manufacturer Product Number
CTL354MM-3
Description
CBL 3.5MM TRRS M/M 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (4 Conductor, TRRS)
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 441
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,918.59000₹2,918.59
10₹2,480.89100₹24,808.91
25₹2,325.55000₹58,138.75
50₹2,214.62120₹1,10,731.06
100₹2,108.99490₹2,10,899.49
250₹1,977.12364₹4,94,280.91
Manufacturers Standard Package